RR9LE5410T00-IMR6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RR9LE5410T00-IMR6B
RR9LE5410T00-IMR6B
RR9LE5410T00-IMR6B

RR9LE5410T00-IMR6B

Digi-Key Part Number
1939-1729-ND
Manufacturer
Manufacturer Product Number
RR9LE5410T00-IMR6B
Description
AC/DC DSKTP/WALL MT ADPT 12V 65W
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
12V 65 W AC/DC External Desktop, Wall Mount (Class I) Adapter Cord, Multi-Blade (Sold Separately) Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GlobTek, Inc.
Series
-
Package
Bulk
Product Status
Active
Region Utilized
International
Form
Desktop, Wall Mount (Class I)
Input Type
Cord, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
5.41A
Power (Watts)
65 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Tip, Negative Sleeve
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm)
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C6, Multi-Blade (Sold Separately)
Size / Dimension
4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Approval Agency
CB, CE, cETLus, EAC, ETL, FCC, PSE, S-Mark, UKRSepro, VCCI
Standard Number
60601-1-11; 60601-1-2; 62368-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9520
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€22.10000€22.10
5€21.76000€108.80
10€21.42100€214.21
25€20.40040€510.01
50€19.72040€986.02
100€18.36030€1,836.03
250€18.08828€4,522.07