307-015-559-158
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

307-015-559-158

Digi-Key Part Number
151-307-015-559-158-ND
Manufacturer
Manufacturer Product Number
307-015-559-158
Description
307 SERIES (.156" (3.96MM) CONTA
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
15 Position Female Connector Non Specified - Single Edge Gold 0.156" (3.96mm) Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Box
Product Status
Active
Card Type
Non Specified - Single Edge
Gender
Female
Number of Positions/Bay/Row
15
Number of Positions
15
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
1
Pitch
0.156" (3.96mm)
Read Out
Single
Features
Card Guides
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Semi Bellows
Color
Green
Flange Feature
Flush Mount, Top Opening, Threaded Insert, 4-40
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Polyester Thermoplastic
Termination Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Box
QtyUnit PriceExt Price
25€8.32720€208.18
Additional Resources
AttributeDescription
Other Names151-307-015-559-158
Standard Package25