17002051A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17002058A

DigiKey Part Number
25-17002058A-ND
Manufacturer
Manufacturer Product Number
17002058A
Description
CR9225-XD24BPL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 88.0 CFM (2.46m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
17002058A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
88.0 CFM (2.46m³/min)
Static Pressure
0.430 in H2O (107.1 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
58.0dB(A)
Power (Watts)
7.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL
Weight
-
Current Rating (Amps)
0.300A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€13.58000€13.58
20€10.45650€209.13
40€9.78175€391.27
60€9.40150€564.09
100€9.21600€921.60
Manufacturers Standard Package
Unit Price without VAT:€13.58000
Unit Price with VAT:€17.04290