CR0805-FX-3834ELF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: €0.06937
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: €0.00489
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.01686
Datasheet

Similar


Vishay Dale
In Stock: 19 185
Unit Price: €0.09000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00591
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00641
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.00591
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.01876
Datasheet
CR0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-3834ELF

DigiKey Part Number
CR0805-FX-3834ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0805-FX-3834ELF
Description
RES SMD 3.83M OHM 1% 1/8W 0805
Customer Reference
Detailed Description
3.83 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-3834ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.