cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54122-808-72-1300

Digi-Key Part Number
54122-808-72-1300-ND
Manufacturer
Manufacturer Product Number
54122-808-72-1300
Description
CONN HDR 72POS 0.100" STACK T/H
Detailed Description
72 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Product Status
Obsolete
Number of Positions
72
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.925" (23.500mm)
Length - Post (Mating)
0.293" (7.450mm)
Length - Stack Height
0.512" (13.000mm)
Length - Tail
0.120" (3.050mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
15.0µin (0.38µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package25