cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50000-5090E

Digi-Key Part Number
50000-5090E-ND
Manufacturer
Manufacturer Product Number
50000-5090E
Description
CONN RCPT HD 90POS PCB
Detailed Description
90 Connector Receptacle, Female Sockets Through Hole, Right Angle Black High Density (HDC, HDI, HPC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Product Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
High Density (HDC, HDI, HPC)
Number of Positions
90
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Number of Columns
30
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Mating Guide
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
50000-5090
50000-5090-ND
Standard Package24