SOFTFLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOFTFLEX-C022-10-01-4000-2000

Digi-Key Part Number
HS430-ND
Manufacturer
Manufacturer Product Number
SOFTFLEX-C022-10-01-4000-2000
Description
PAD SOFTFLEX C022 1MM 400X200MM
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Thermal Pad Gray-Pink 400.00mm x 200.00mm Rectangular Adhesive - One Side
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Aavid, Thermal Division of Boyd Corporation
Series
-
Package
Bulk
Product Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
400.00mm x 200.00mm
Thickness
0.0390" (0.991mm)
Material
Silicone
Adhesive
Adhesive - One Side
Backing, Carrier
Polyethylene-Terephthalate (PET)
Color
Gray-Pink
Thermal Resistivity
-
Thermal Conductivity
2.2W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8546.90.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
20€55.71400€1,114.28
Additional Resources
AttributeDescription
Other Names
058523
HS430
Standard Package10