581102B00000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
581102B00000
581102B00000

581102B00000

Digi-Key Part Number
HS303-ND
Manufacturer
Manufacturer Product Number
581102B00000
Description
HEATSINK TO-220 2.5W H=1.5" BLK
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Heat Sink TO-220 Aluminum 3.0W @ 50°C Board Level, Vertical
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Aavid, Thermal Division of Boyd Corporation
Series
-
Package
Box
Product Status
Active
Type
Board Level, Vertical
Package Cooled
TO-220
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
1.500" (38.10mm)
Width
0.640" (16.26mm)
Diameter
-
Fin Height
0.640" (16.26mm)
Power Dissipation @ Temperature Rise
3.0W @ 50°C
Thermal Resistance @ Forced Air Flow
3.00°C/W @ 500 LFM
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
Black Anodized
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8473.30.5100
All prices are in EUR
Box
QtyUnit PriceExt Price
5,250€0.75168€3,946.32
Additional Resources
AttributeDescription
Other Names
6391BW/OPINS
HS303
Standard Package250