- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Finland within 48 hours depending on location.
Free delivery to Finland on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
574102B03700G | ||
---|---|---|
Digi-Key Part Number | 574102B03700G-ND | |
Manufacturer | ||
Manufacturer Product Number | 574102B03700G | |
Description | BOARD LEVEL HEAT SINK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 50°C Board Level, Vertical | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Aavid, Thermal Division of Boyd Corporation | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular | |
Length | 0.750" (19.05mm) | |
Width | 0.860" (21.84mm) | |
Diameter | - | |
Fin Height | 0.395" (10.03mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 23.20°C/W | |
Material | Aluminum | |
Material Finish | Black Anodized | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Heat Sink Fabrications Guide |
Product Training Modules | How to Select a Heat Sink |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | €3.74658 | €7,493.16 |
Attribute | Description |
---|---|
Other Names | 042190 |
Standard Package | 1,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Finland within 48 hours depending on location.
Free delivery to Finland on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address