cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56-77-20G

Digi-Key Part Number
56-77-20G-ND
Manufacturer
Manufacturer Product Number
56-77-20G
Description
INSULATOR
Detailed Description
Thermal Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Aavid, Thermal Division of Boyd Corporation
Series
-
Package
Bulk
Product Status
Active
Usage
-
Type
Insulator
Shape
-
Outline
-
Thickness
-
Material
Mica
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8546.90.0000
Additional Resources
AttributeDescription
Other Names034883
Standard Package1,000