cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

519903B00000G

Digi-Key Part Number
519903B00000G-ND
Manufacturer
Manufacturer Product Number
519903B00000G
Description
BOARD LEVEL HEAT SINK
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Heat Sink TO-3 Aluminum 5.0W @ 30°C Board Level
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Aavid, Thermal Division of Boyd Corporation
Series
-
Package
Bulk
Product Status
Active
Type
Board Level
Package Cooled
TO-3
Attachment Method
Bolt On
Shape
Rhombus
Length
1.550" (39.37mm)
Width
1.550" (39.37mm)
Diameter
-
Fin Height
2.000" (50.80mm)
Power Dissipation @ Temperature Rise
5.0W @ 30°C
Thermal Resistance @ Forced Air Flow
3.00°C/W @ 200 LFM
Thermal Resistance @ Natural
4.20°C/W
Material
Aluminum
Material Finish
Black Anodized
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8473.30.5100
All prices are in EUR
Bulk
QtyUnit PriceExt Price
400€22.20443€8,881.77
Additional Resources
AttributeDescription
Other Names001501
Standard Package200