cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

508222B00000

Digi-Key Part Number
508222B00000-ND
Manufacturer
Manufacturer Product Number
508222B00000
Description
BOARD LEVEL HEAT SINK
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Heat Sink TO-220 (Dual) Aluminum 9.0W @ 50°C Board Level
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Aavid, Thermal Division of Boyd Corporation
Series
-
Package
Bulk
Product Status
Active
Type
Board Level
Package Cooled
TO-220 (Dual)
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
1.780" (45.21mm)
Width
1.780" (45.21mm)
Diameter
-
Fin Height
1.000" (25.40mm)
Power Dissipation @ Temperature Rise
9.0W @ 50°C
Thermal Resistance @ Forced Air Flow
1.00°C/W @ 900 LFM
Thermal Resistance @ Natural
7.40°C/W
Material
Aluminum
Material Finish
Black Anodized
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8473.30.5100
All prices are in EUR
Bulk
QtyUnit PriceExt Price
4,000€1.83348€7,333.92
Additional Resources
AttributeDescription
Other Names001392
Standard Package250