cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500203B00000G

Digi-Key Part Number
500203B00000G-ND
Manufacturer
Manufacturer Product Number
500203B00000G
Description
BOARD LEVEL HEAT SINK
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Heat Sink TO-3 Aluminum 12.0W @ 70°C Board Level
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Aavid, Thermal Division of Boyd Corporation
Series
-
Package
Bulk
Product Status
Active
Type
Board Level
Package Cooled
TO-3
Attachment Method
Bolt On
Shape
Square, Pin Fins
Length
1.810" (45.97mm)
Width
1.810" (45.97mm)
Diameter
-
Fin Height
0.750" (19.05mm)
Power Dissipation @ Temperature Rise
12.0W @ 70°C
Thermal Resistance @ Forced Air Flow
1.50°C/W @ 700 LFM
Thermal Resistance @ Natural
6.20°C/W
Material
Aluminum
Material Finish
Black Anodized
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8473.30.5100
All prices are in EUR
Bulk
QtyUnit PriceExt Price
500€3.10374€1,551.87
Additional Resources
AttributeDescription
Other Names001065
Standard Package500