cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2240B ASSY

Digi-Key Part Number
2240BASSY-ND
Manufacturer
Manufacturer Product Number
2240B ASSY
Description
HEAT SINK
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Heat Sink
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Aavid, Thermal Division of Boyd Corporation
Series
-
Package
Bulk
Product Status
Active
Type
-
Package Cooled
-
Attachment Method
-
Shape
-
Length
-
Width
-
Diameter
-
Fin Height
-
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
-
Material Finish
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8473.30.5100
All prices are in EUR
Bulk
QtyUnit PriceExt Price
200€22.35955€4,471.91
Additional Resources
AttributeDescription
Other Names
2240B ASSY-ND
2240BASSY
34439
Standard Package50