cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100000F00000G

Digi-Key Part Number
100000F00000G-ND
Manufacturer
Manufacturer Product Number
100000F00000G
Description
THERMAL PASTE
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Thermal Silicone Compound 1 gram Ampule
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Aavid, Thermal Division of Boyd Corporation
Series
Package
Bulk
Product Status
Active
Type
Silicone Compound
Size / Dimension
1 gram Ampule
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
White
Thermal Conductivity
0.73W/m-K
Features
-
Shelf Life
24 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3403.99.0000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
150€13.15287€1,972.93
Additional Resources
AttributeDescription
Other Names000003
Standard Package1