(mm-1 Abram“ (m avallululily
offrsquemces not Imed
ating Temperature Range
m- a s}
Non: 2' Supply Vohagc w”) 7 1.xv opuon um mmlaMc mm LVPECL mnpu:
V0“: 1. Rclauu w mum ummmd ficqucmy an +25°C
Wu: 4 mum Q unly Madam: m Salem fiequenck‘s Hem comum Abmcun rm dullublln)
\mm 5 Rclmlvc m posnuflmx fraqumq
\lot: (3: Inchldes Icmpelntulc «mm, mm! frequency accuracy, 1mm pulhng, pmm suppwy \mman mm 201:3. aging
A ABRACON
ABRACON IS
ISO9001-2015
CERTIFIED
5101 Hidden Creek Ln Spicewood TX 78669
Phone: 512-371-6159 | Fax: 512-351-8858
For terms and conditions of sales, please visit:
www.abracon.com
REVISED: 11.16.2020
ClearClock™ | Ultra-Low Jitter & Power Optimized 3.2 x 2.5 mm XO
Pb
3.2 x 2.5 x 1.0 mm
Compliant
MSL = 1
AX3 ESD Sensitive
Note 2: Supply V oltage (Vdd) = 1.8V option not available with LVPECL output
Note 3: Relative to initial measured frequency @ +25°C
Note 4: Option Q only available in select frequencies. Please contact Abracon for availability
Note 5: Relative to post-reflow frequency
Note 6: Includes temperature stability, initial frequency accuracy , load pulling, power supply variation, and 20-year aging
Electrical Characteristics
Parameters Min. Typ. Max. Unit Notes
Frequency Range 100 212.500 MHz
Standard Available Frequencies
100, 114.285, 122.88, 125,
148.5, 150, 155.52, 156.25, 200,
212.500
MHz Contact Abracon for availability
of frequenices not listed
Supply Voltage (Vdd) [Note 2]
2.97 3.3 3.63
V
Option “A”
2.37 2.5 2.62 Option “B”
1.71 1.8 1.89 Option “C”
Supply Current (Idd)
LVPECL 30 50
mA
@ 200MHz; @ Vdd = 3.3V
LVDS 16 27 @ 200MHz; @ Vdd = 3.3V
HCSL 17 30 @ 200MHz; @ Vdd = 3.3V
Operating Temperature Range -20 +70 °C Option “D”
-40 +85 Option “F” or “Q”
Storage Temperature -55 +150 °C
Frequency Accuracy (Initial Set-Tolerance)
at time of shipment (Pre-Reflow) @ +25°C -10 < ±5 +10 ppm Relative to carrier frequency
Frequency Stability over [Note 3,4]
Operating Temperature Range
-15 +15
ppm
Option “D” (-20°C to +70°C)
-20 +20 Option “Q” (-40°C to +85°C)
-25 +25 Option “F” (-40°C to +85°C)
Aging over 20 Year Product Life [Note 5] -15 +15 ppm
All-Inclusive Frequency Accuracy (Total Stability)
over 20 Year Product Life [Note 5, 6]
-40 +40
ppm
Option “D” (-20°C to +70°C)
-45 +45 Option “Q” (-40°C to +85°C)
-50 +50 Option “F” (-40°C to +85°C)
Rise (Tr) / Fall (Tf) Time
20% to 80% Vpeak to peak
LVPECL 0.2 0.4
ns
@ Vdd=3.3V, RL=50Ω
0.3 0.6 @ Vdd=2.5V, RL=50Ω
LVDS
0.15 0.4 @ Vdd=3.3V, RL=100Ω
0.15 0.4 @ Vdd=2.5V, RL=100Ω
0.3 0.5 @ Vdd=1.8V, RL=100Ω
HCSL
0.3 0.5 @ Vdd=3.3V, RL=50Ω to GND
0.3 0.5 @ Vdd=2.5V, RL=50Ω to GND
0.3 0.6 @ Vdd=1.8V, RL=50Ω to GND
Duty Cycle 45 55 %
Start-up Time [Note 3] < 2 5.0 ms