eGaN® FET DATASHEET EPC2016C
EPC – THE LEADER IN GaN TECHNOLOGY | WWW.EPC-CO.COM | COPYRIGHT 2019 | | 1
EPC2016C eGaN® FETs are supplied only in
passivated die form with solder bars.
Die size: 2.1 x 1.6 mm
Applications
• High Speed DC-DC conversion
• Class-D Audio
• High Frequency Hard-Switching and
Soft-Switching Circuits
Benefits
• Ultra High Efficiency
• Ultra Low RDS(on)
• Ultra Low QG
• Ultra Small Footprint
EFFICIENT POWER CONVERSION
HAL
EPC2016C – Enhancement Mode Power Transistor
VDS , 100 V
RDS(on) , 16 mΩ
ID , 18 A
G
D
Maximum Ratings
PARAMETER VALUE UNIT
VDS
Drain-to-Source Voltage (Continuous) 100 V
Drain-to-Source Voltage (up to 10,000 5 ms pulses at 150°C) 120 V
ID
Continuous (TA = 25°C, RθJA = 13.4°C/W) 18 A
Pulsed (25°C, TPULSE = 300 µs) 75
VGS
Gate-to-Source Voltage 6V
Gate-to-Source Voltage -4
TJOperating Temperature –40 to 150 °C
TSTG Storage Temperature –40 to 150
Thermal Characteristics
PARAMETER TYP UNIT
RθJC Thermal Resistance, Junction-to-Case 2
°C/W RθJB Thermal Resistance, Junction-to-Board 4
RθJA Thermal Resistance, Junction-to-Ambient (Note 1) 69
Note 1: RθJA is determined with the device mounted on one square inch of copper pad, single layer 2 oz copper on FR4 board.
See https://epc-co.com/epc/documents/product-training/Appnote_Thermal_Performance_of_eGaN_FETs.pdf for details.
All measurements were done with substrate connected to source.
Static Characteristics (TJ = 25°C unless otherwise stated)
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
BVDSS Drain-to-Source Voltage VGS = 0 V, ID = 300 μA 100 V
IDSS Drain-Source Leakage VGS = 0 V, VDS = 80 V 25 150 µA
IGSS
Gate-to-Source Forward Leakage VGS = 5 V 0.5 3 mA
Gate-to-Source Reverse Leakage VGS = -4 V 0.15 0.25 mA
VGS(TH) Gate Threshold Voltage VDS = VGS, ID = 3 mA 0.8 1.4 2.5 V
RDS(on) Drain-Source On Resistance VGS = 5 V, ID = 11 A 12 16 mΩ
VSD Source-Drain Forward Voltage IS = 0.5 A, VGS = 0 V 1.8 V
Gallium Nitride’s exceptionally high electron mobility and low temperature coefficient allows very
low RDS(on), while its lateral device structure and majority carrier diode provide exceptionally low QG
and zero QRR. The end result is a device that can handle tasks where very high switching frequency,
and low on-time are beneficial as well as those where on-state losses dominate.