
RC1206JR-0727RL | |
|---|---|
DigiKey Part Number | 311-27ERTR-ND - Tape & Reel (TR) 311-27ERCT-ND - Cut Tape (CT) 311-27ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0727RL |
Description | RES 27 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0727RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.02800 | €0.70 |
| 50 | €0.02300 | €1.15 |
| 100 | €0.01900 | €1.90 |
| 250 | €0.01512 | €3.78 |
| 500 | €0.01292 | €6.46 |
| 1 000 | €0.01119 | €11.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00844 | €42.20 |
| 10 000 | €0.00765 | €76.50 |
| 15 000 | €0.00726 | €108.90 |
| 25 000 | €0.00684 | €171.00 |
| 35 000 | €0.00660 | €231.00 |
| 50 000 | €0.00637 | €318.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

