
RC0805FR-07196KL | |
|---|---|
DigiKey Part Number | 311-196KCRTR-ND - Tape & Reel (TR) 311-196KCRCT-ND - Cut Tape (CT) 311-196KCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07196KL |
Description | RES 196K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 196 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-07196KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02900 | €0.29 |
| 25 | €0.02160 | €0.54 |
| 50 | €0.01760 | €0.88 |
| 100 | €0.01450 | €1.45 |
| 250 | €0.01144 | €2.86 |
| 500 | €0.00966 | €4.83 |
| 1 000 | €0.00827 | €8.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00608 | €30.40 |
| 10 000 | €0.00544 | €54.40 |
| 15 000 | €0.00513 | €76.95 |
| 25 000 | €0.00480 | €120.00 |
| 35 000 | €0.00461 | €161.35 |
| 50 000 | €0.00443 | €221.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

