10 µH Shielded Drum Core, Wirewound Inductor 1.19 A 110mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Drum Core, Wirewound Inductor 1.19 A 110mOhm Max 1919 (4848 Metric)
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

744043100

DigiKey Part Number
732-1103-2-ND - Tape & Reel (TR)
732-1103-1-ND - Cut Tape (CT)
732-1103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744043100
Description
FIXED IND 10UH 1.19A 110 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1.19 A 110mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744043100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
110mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
40MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1919 (4848 Metric)
Tolerance
±30%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD25-100-REaton - Electronics Division1 765513-1803-1-ND€2.29000Similar
In-Stock: 1 148
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.30000€1.30
10€1.25900€12.59
50€1.19500€59.75
100€1.04200€104.20
250€0.92468€231.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.74282€371.41
1 000€0.67907€679.07
Manufacturers Standard Package
Unit Price without VAT:€1.30000
Unit Price with VAT:€1.63150