Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
434153017835
434153017835
Tact Switches from Würth Elektronik eiSos

434153017835

DigiKey Part Number
732-10143-2-ND - Tape & Reel (TR)
732-10143-1-ND - Cut Tape (CT)
732-10143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
434153017835
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
434153017835 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
3.50mm x 2.90mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
350gf
Circuit
SPST-NO
Features
Blue Actuator
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Liquid Crystal Polymer (LCP)
Actuator Type
Rectangular Button
Switch Travel
0.15mm
Mounting Type
Mechanical Life
200,000 Cycles
Actuator Height off PCB, Vertical
1.70mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 251
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.51000€0.51
100€0.42750€42.75
500€0.37480€187.40
1 000€0.30171€301.71
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.30172€1,206.88
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.64005