Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 24V 3A 6V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 24V 3A 6V - 42V Input
@askLorandt explains: Evaluation boards for MagI³C Power Modules & LED driver boards introduced
@askLorandt explains: How to convert a standard power module into a mini-laboratory power supply

171032401

DigiKey Part Number
732-6215-2-ND - Tape & Reel (TR)
732-6215-1-ND - Cut Tape (CT)
732-6215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
171032401
Description
DC DC CONVERTER 5-24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 24V 3A 6V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
171032401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Applications
ITE (Commercial)
Series
Features
SCP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
93%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
7-SMD Module
Voltage - Input (Min)
6V
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Voltage - Input (Max)
42V
Control Features
Enable, Active High
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 728
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€14.58000€14.58
10€14.13600€141.36
100€13.32860€1,332.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€12.12636€3,031.59
500€11.47624€5,738.12
Manufacturers Standard Package
Unit Price without VAT:€14.58000
Unit Price with VAT:€18.29790