
SIP32429DN-T1-GE4 | |
|---|---|
DigiKey Part Number | SIP32429DN-T1-GE4TR-ND - Tape & Reel (TR) SIP32429DN-T1-GE4CT-ND - Cut Tape (CT) SIP32429DN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32429DN-T1-GE4 |
Description | IC PWR SWITCH P-CHAN 1:1 10DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3.5A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32429DN-T1-GE4 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 56mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 10-DFN (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.22000 | €3.22 |
| 10 | €2.10600 | €21.06 |
| 100 | €1.46970 | €146.97 |
| 500 | €1.19792 | €598.96 |
| 1 000 | €1.19632 | €1,196.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.01618 | €2,540.45 |
| 5 000 | €0.97739 | €4,886.95 |
| Unit Price without VAT: | €3.22000 |
|---|---|
| Unit Price with VAT: | €4.04110 |









