
SI7655ADN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7655ADN-T1-GE3TR-ND - Tape & Reel (TR) SI7655ADN-T1-GE3CT-ND - Cut Tape (CT) SI7655ADN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7655ADN-T1-GE3 |
Description | MOSFET P-CH 20V 40A PPAK1212-8S |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 40A (Tc) 4.8W (Ta), 57W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
EDA/CAD Models | SI7655ADN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 225 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 6600 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.8W (Ta), 57W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €0.77800 | €7.78 |
| 100 | €0.51620 | €51.62 |
| 500 | €0.40400 | €202.00 |
| 1 000 | €0.36788 | €367.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.32202 | €966.06 |
| 6 000 | €0.29894 | €1,793.64 |
| 9 000 | €0.28718 | €2,584.62 |
| 15 000 | €0.28505 | €4,275.75 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.46835 |




