N-Channel 200 V 25A (Tc) 5.4W (Ta), 96W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7172DP-T1-GE3

DigiKey Part Number
SI7172DP-T1-GE3TR-ND - Tape & Reel (TR)
SI7172DP-T1-GE3CT-ND - Cut Tape (CT)
SI7172DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7172DP-T1-GE3
Description
MOSFET N-CH 200V 25A PPAK SO-8
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 25A (Tc) 5.4W (Ta), 96W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SI7172DP-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
77 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2250 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
5.4W (Ta), 96W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
70mOhm @ 5.9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMS2672onsemi1 892FDMS2672CT-ND€3.24000Similar
TPW2900ENH,L1QToshiba Semiconductor and Storage6 860264-TPW2900ENH,L1QCT-ND€3.33000Similar
In-Stock: 854
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.20000€3.20
10€2.08800€20.88
100€1.45670€145.67
500€1.18688€593.44
1 000€1.18332€1,183.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.99026€2,970.78
6 000€0.96676€5,800.56
Manufacturers Standard Package
Unit Price without VAT:€3.20000
Unit Price with VAT:€4.01600