P-Channel 30 V 35A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7101DN-T1-GE3

DigiKey Part Number
SI7101DN-T1-GE3TR-ND - Tape & Reel (TR)
SI7101DN-T1-GE3CT-ND - Cut Tape (CT)
SI7101DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7101DN-T1-GE3
Description
MOSFET P-CH 30V 35A PPAK 1212-8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 35A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SI7101DN-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
102 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3595 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3.7W (Ta), 52W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PowerPAK® 1212-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
7.2mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46 585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.62000€1.62
10€1.03300€10.33
100€0.69400€69.40
500€0.54844€274.22
1 000€0.50160€501.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.44214€1,326.42
6 000€0.41222€2,473.32
9 000€0.39698€3,572.82
15 000€0.38246€5,736.90
Manufacturers Standard Package
Unit Price without VAT:€1.62000
Unit Price with VAT:€2.03310