Mosfet Array 20V 1.3A 1.25W Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1922EDH-T1-GE3

DigiKey Part Number
SI1922EDH-T1-GE3TR-ND - Tape & Reel (TR)
SI1922EDH-T1-GE3CT-ND - Cut Tape (CT)
SI1922EDH-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1922EDH-T1-GE3
Description
MOSFET 2N-CH 20V 1.3A SC70-6
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.3A 1.25W Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
198mOhm @ 1A, 4.5V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
2.5nC @ 8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.25W
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
6-TSSOP, SC-88, SOT-363
FET Feature
Logic Level Gate
Supplier Device Package
SC-70-6
Drain to Source Voltage (Vdss)
20V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
1.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 039
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.39800€3.98
100€0.25550€25.55
500€0.19416€97.08
1 000€0.17438€174.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.14923€447.69
6 000€0.13656€819.36
9 000€0.13010€1,170.90
15 000€0.12284€1,842.60
21 000€0.11855€2,489.55
30 000€0.11437€3,431.10
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.81575