
TZMB4V3-GS08 | |
|---|---|
DigiKey Part Number | TZMB4V3-GS08GITR-ND - Tape & Reel (TR) TZMB4V3-GS08GICT-ND - Cut Tape (CT) TZMB4V3-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMB4V3-GS08 |
Description | DIODE ZENER 4.3V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±2% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMB4V3-GS08 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 MiniMELF |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.18200 | €1.82 |
| 100 | €0.11390 | €11.39 |
| 500 | €0.08420 | €42.10 |
| 1 000 | €0.07460 | €74.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.06418 | €160.45 |
| 5 000 | €0.05772 | €288.60 |
| 7 500 | €0.05443 | €408.22 |
| 12 500 | €0.05072 | €634.00 |
| 17 500 | €0.04853 | €849.27 |
| 25 000 | €0.04639 | €1,159.75 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.37650 |

