45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF28A-E3-08

DigiKey Part Number
SMF28A-E3-08GITR-ND - Tape & Reel (TR)
SMF28A-E3-08GICT-ND - Cut Tape (CT)
SMF28A-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF28A-E3-08
Description
TVS DIODE 28VWM 45.4VC DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
45.4V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
4.4A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
227pF @ 1MHz
Type
Zener
Operating Temperature
-65°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-219AB
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTVS28VS1UR,115Nexperia USA Inc.4 8851727-5869-1-ND€0.49000Similar
In-Stock: 19 240
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.25800€2.58
100€0.16360€16.36
500€0.12236€61.18
1 000€0.10905€109.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.08527€255.81
6 000€0.07736€464.16
9 000€0.07332€659.88
15 000€0.06878€1,031.70
21 000€0.06610€1,388.10
30 000€0.06401€1,920.30
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.52710