1.5KE160A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.59291
Datasheet

Direct


Littelfuse Inc.
In Stock: 4 888
Unit Price: €0.90000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: €0.26160
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.12153
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.32586
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.18518
Datasheet
219V Clamp 6.8A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE160A-E3/73

DigiKey Part Number
1.5KE160A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE160A-E3/73
Description
TVS DIODE 136VWM 219VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
219V Clamp 6.8A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
136V
Supplier Device Package
Voltage - Breakdown (Min)
152V
Base Product Number
Voltage - Clamping (Max) @ Ipp
219V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE160A-E3/51Vishay General Semiconductor - Diodes Division01.5KE160A-E3/51-ND€0.00000Direct
1N6300A-E3/54Vishay General Semiconductor - Diodes Division01N6300A-E3/54-ND€0.59291Direct
1.5KE160ALittelfuse Inc.4 8881.5KE160ACT-ND€0.90000Direct
1.5KE160A-BLittelfuse Inc.01.5KE160A-B-ND€0.26160Direct
1.5KE160A-AT/BYAGEO013-1.5KE160A-AT/BTB-ND€0.12153Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€0.61778€1,235.56
Unit Price without VAT:€0.61778
Unit Price with VAT:€0.77531