
WSL2010R0200FEA | |
|---|---|
DigiKey Part Number | WSLE-.02TR-ND - Tape & Reel (TR) WSLE-.02CT-ND - Cut Tape (CT) WSLE-.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0200FEA |
Description | RES 0.02 OHM 1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2010R0200FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.45600 | €4.56 |
| 25 | €0.38840 | €9.71 |
| 50 | €0.34640 | €17.32 |
| 100 | €0.31060 | €31.06 |
| 250 | €0.27148 | €67.87 |
| 500 | €0.24696 | €123.48 |
| 1 000 | €0.22611 | €226.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.19722 | €788.88 |
| 8 000 | €0.18418 | €1,473.44 |
| 12 000 | €0.17748 | €2,129.76 |
| 20 000 | €0.16991 | €3,398.20 |
| 28 000 | €0.16540 | €4,631.20 |
| 40 000 | €0.16099 | €6,439.60 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |

