
IHLP5050EZER1R0M01 | |
|---|---|
DigiKey Part Number | 541-1025-2-ND - Tape & Reel (TR) 541-1025-1-ND - Cut Tape (CT) 541-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER1R0M01 |
Description | FIXED IND 1UH 29A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 29 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050EZER1R0M01 Models |
Category | Current - Saturation (Isat) 50A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.31700 | €13.17 |
| 100 | €1.08350 | €108.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.05528 | €263.82 |
| 500 | €0.99508 | €497.54 |
| 750 | €0.96151 | €721.13 |
| 1 250 | €0.92087 | €1,151.09 |
| 1 750 | €0.89507 | €1,566.37 |
| 2 500 | €0.86853 | €2,171.33 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €2.02055 |

