

IHLP2525CZERR10M01 | |
|---|---|
DigiKey Part Number | 541-1000-2-ND - Tape & Reel (TR) 541-1000-1-ND - Cut Tape (CT) 541-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZERR10M01 |
Description | FIXED IND 100NH 32.5A 1.7 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 32.5 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZERR10M01 Models |
Category | Current - Saturation (Isat) 60A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.73900 | €7.39 |
| 100 | €0.60750 | €60.75 |
| 1 000 | €0.49968 | €499.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.46215 | €924.30 |
| 4 000 | €0.43586 | €1,743.44 |
| 6 000 | €0.42120 | €2,527.20 |
| 10 000 | €0.40583 | €4,058.30 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.12950 |

