61.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201061R9FKEF

DigiKey Part Number
541-61.9ACTR-ND - Tape & Reel (TR)
541-61.9ACCT-ND - Cut Tape (CT)
541-61.9ACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201061R9FKEF
Description
RES SMD 61.9 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
61.9 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201061R9FKEF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 786
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.10500€1.05
25€0.08400€2.10
50€0.07200€3.60
100€0.06250€6.25
250€0.05284€13.21
500€0.04728€23.64
1 000€0.04289€42.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.03525€141.00
8 000€0.03313€265.04
12 000€0.03210€385.20
20 000€0.03098€619.60
28 000€0.03034€849.52
40 000€0.02974€1,189.60
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.25100