150 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805150KJNEA

DigiKey Part Number
541-150KATR-ND - Tape & Reel (TR)
541-150KACT-ND - Cut Tape (CT)
541-150KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805150KJNEA
Description
RES SMD 150K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805150KJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6GEYJ154VPanasonic Industry287P150KACT-ND€0.08000Direct
RMCF0805JT150KStackpole Electronics Inc23 154RMCF0805JT150KCT-ND€0.08000Direct
ERJ-P06J154VPanasonic Industry14 130P150KADCT-ND€0.12000Upgrade
ERJ-P6WF1503VPanasonic Industry4 800P16911CT-ND€0.36000Upgrade
ERJ-P6WJ154VPanasonic Industry1 272P16980CT-ND€0.31000Upgrade
In-Stock: 3 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03100€0.31
25€0.02360€0.59
50€0.01900€0.95
100€0.01570€1.57
250€0.01236€3.09
500€0.01050€5.25
1 000€0.00903€9.03
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.00655€32.75
10 000€0.00589€58.90
15 000€0.00557€83.55
25 000€0.00522€130.50
35 000€0.00502€175.70
50 000€0.00483€241.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040