510 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR01000105100JR500

DigiKey Part Number
56-PR01000105100JR500TR-ND - Tape & Reel (TR)
56-PR01000105100JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR01000105100JR500
Description
RES 510 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR01000105100JR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 659
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.13300€1.33
25€0.11240€2.81
50€0.09940€4.97
100€0.08830€8.83
250€0.07596€18.99
500€0.06822€34.11
1 000€0.06165€61.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.04995€249.75
10 000€0.04613€461.30
15 000€0.04416€662.40
25 000€0.04194€1,048.50
35 000€0.04061€1,421.35
50 000€0.03932€1,966.00
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.26355