


TK35A65W,S5X | |
|---|---|
DigiKey Part Number | TK35A65WS5X-ND |
Manufacturer | |
Manufacturer Product Number | TK35A65W,S5X |
Description | MOSFET N-CH 650V 35A TO220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 35A (Ta) 50W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
EDA/CAD Models | TK35A65W,S5X Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 2.1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4100 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 50W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220SIS |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 80mOhm @ 17.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.99000 | €6.99 |
| 50 | €3.77900 | €188.95 |
| 100 | €3.46950 | €346.95 |
| 500 | €2.92806 | €1,464.03 |
| 1 000 | €2.76218 | €2,762.18 |
| Unit Price without VAT: | €6.99000 |
|---|---|
| Unit Price with VAT: | €8.77245 |

