
SSM3K7002KF,LF | |
|---|---|
DigiKey Part Number | SSM3K7002KFLFTR-ND - Tape & Reel (TR) SSM3K7002KFLFCT-ND - Cut Tape (CT) SSM3K7002KFLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K7002KF,LF |
Description | MOSFET N-CH 60V 400MA S-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 400mA (Ta) 270mW (Ta) Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K7002KF,LF Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.6 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 270mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package S-Mini |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 100mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.14400 | €1.44 |
| 100 | €0.08920 | €8.92 |
| 500 | €0.06558 | €32.79 |
| 1 000 | €0.05790 | €57.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04810 | €144.30 |
| 6 000 | €0.04315 | €258.90 |
| 9 000 | €0.04063 | €365.67 |
| 15 000 | €0.03779 | €566.85 |
| 21 000 | €0.03611 | €758.31 |
| 30 000 | €0.03447 | €1,034.10 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |



