P-Channel 20 V 250mA (Ta) 500mW (Ta) Surface Mount CST3C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3J35CTC,L3F

DigiKey Part Number
SSM3J35CTCL3FTR-ND - Tape & Reel (TR)
SSM3J35CTCL3FCT-ND - Cut Tape (CT)
SSM3J35CTCL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J35CTC,L3F
Description
MOSFET P-CH 20V 250MA CST3C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 250mA (Ta) 500mW (Ta) Surface Mount CST3C
Datasheet
 Datasheet
EDA/CAD Models
SSM3J35CTC,L3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
1.4Ohm @ 150mA, 4.5V
Mfr
Vgs(th) (Max) @ Id
1V @ 100µA
Series
Vgs (Max)
±10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
42 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
500mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
CST3C
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 209
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.14800€1.48
100€0.09200€9.20
500€0.06762€33.81
1 000€0.05973€59.73
2 000€0.05307€106.14
5 000€0.04583€229.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.04135€413.50
20 000€0.03758€751.60
30 000€0.03566€1,069.80
50 000€0.03350€1,675.00
70 000€0.03222€2,255.40
100 000€0.03098€3,098.00
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.30120