
74VHC4053AFT | |
|---|---|
DigiKey Part Number | 74VHC4053AFTTR-ND - Tape & Reel (TR) 74VHC4053AFTCT-ND - Cut Tape (CT) 74VHC4053AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC4053AFT |
Description | IC SWITCH SPDT X 3 37OHM 16TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 37Ohm 16-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC4053AFT Models |
Category | Switch Time (Ton, Toff) (Max) 12ns, 12ns |
Manufacturer Toshiba Semiconductor and Storage | -3db Bandwidth 280MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 0.5pF, 8.2pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -45dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 37Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-TSSOPB |
Voltage - Supply, Single (V+) 2V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.22500 | €2.25 |
| 25 | €0.20080 | €5.02 |
| 100 | €0.17350 | €17.35 |
| 250 | €0.16048 | €40.12 |
| 500 | €0.15266 | €76.33 |
| 1 000 | €0.14619 | €146.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.13937 | €348.43 |
| 5 000 | €0.13525 | €676.25 |
| 7 500 | €0.13319 | €998.93 |
| 12 500 | €0.13091 | €1,636.38 |
| 17 500 | €0.12957 | €2,267.47 |
| 25 000 | €0.12829 | €3,207.25 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.40160 |

