
UCC24610DRBT | |
|---|---|
DigiKey Part Number | 296-28066-2-ND - Tape & Reel (TR) 296-28066-1-ND - Cut Tape (CT) 296-28066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC24610DRBT |
Description | IC SECONDARY-SIDE CTRLR 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCC24610DRBT Models |
Category | Voltage - Input 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Current - Supply 2.15 mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VDFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 8-SON (3x3) |
Applications Flyback, Forward Converters, LLC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.59000 | €1.59 |
| 10 | €1.17000 | €11.70 |
| 25 | €1.06440 | €26.61 |
| 100 | €0.94850 | €94.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.86720 | €216.80 |
| 500 | €0.86384 | €431.92 |
| Unit Price without VAT: | €1.59000 |
|---|---|
| Unit Price with VAT: | €1.99545 |




