
TS3A5018DBQR | |
|---|---|
DigiKey Part Number | 296-17609-2-ND - Tape & Reel (TR) 296-17609-1-ND - Cut Tape (CT) 296-17609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A5018DBQR |
Description | IC SWITCH SPDT X 4 10OHM 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 10Ohm 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3A5018DBQR Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Texas Instruments | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 4.5pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -48dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-SSOP |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Base Product Number |
Switch Time (Ton, Toff) (Max) 8ns, 6.5ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.46700 | €4.67 |
| 25 | €0.42000 | €10.50 |
| 100 | €0.36780 | €36.78 |
| 250 | €0.34300 | €85.75 |
| 500 | €0.32804 | €164.02 |
| 1 000 | €0.31572 | €315.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.30272 | €756.80 |
| 5 000 | €0.29488 | €1,474.40 |
| 7 500 | €0.29095 | €2,182.12 |
| 12 500 | €0.28660 | €3,582.50 |
| 17 500 | €0.28406 | €4,971.05 |
| 25 000 | €0.28162 | €7,040.50 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |


