TPS650532RGET | ||
---|---|---|
DigiKey Part Number | 296-32519-2-ND - Tape & Reel (TR) 296-32519-1-ND - Cut Tape (CT) 296-32519-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS650532RGET | |
Description | IC PWR MGT 5CH W/3 LDO 24-VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Mobile/OMAP™ PMIC 24-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS650532RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €5.14000 | €5.14 |
10 | €4.62200 | €46.22 |
25 | €4.36880 | €109.22 |
100 | €3.78640 | €378.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | €3.59220 | €898.05 |
500 | €3.22330 | €1,611.65 |
1 250 | €2.71845 | €3,398.06 |
2 500 | €2.58252 | €6,456.30 |