Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70133DBVR

DigiKey Part Number
296-30076-2-ND - Tape & Reel (TR)
296-30076-1-ND - Cut Tape (CT)
296-30076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70133DBVR
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV70133DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4.5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
5.5 µA
Part Status
Active
PSRR
60dB (100kHz)
Output Configuration
Protection Features
Over Current, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
24V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.4V @ 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV70133DBVTTexas Instruments1296-30169-1-ND€1.03000Parametric Equivalent
TLV70433DBVRTexas Instruments6 727296-39285-1-ND€0.54000Parametric Equivalent
TLV70433DBVTTexas Instruments4 789296-27946-1-ND€1.05000Parametric Equivalent
In-Stock: 1 645
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.92000€0.92
10€0.66100€6.61
25€0.59680€14.92
100€0.52630€52.63
250€0.49260€123.15
500€0.47234€236.17
1 000€0.46032€460.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.43503€1,305.09
6 000€0.42495€2,549.70
9 000€0.41989€3,779.01
15 000€0.41429€6,214.35
Manufacturers Standard Package
Unit Price without VAT:€0.92000
Unit Price with VAT:€1.15460