
TLV320AIC31IRHBT | |
|---|---|
DigiKey Part Number | 296-19422-2-ND - Tape & Reel (TR) 296-19422-1-ND - Cut Tape (CT) 296-19422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC31IRHBT |
Description | IC CODEC STEREO AUDIO 32-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC31IRHBT Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 92 / 100 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 92 / 100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface PCM Audio Interface | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 32-VFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 32-VQFN (5x5) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.43000 | €11.43 |
| 10 | €8.99400 | €89.94 |
| 25 | €8.38680 | €209.67 |
| 100 | €7.71860 | €771.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €7.40008 | €1,850.02 |
| 500 | €7.20812 | €3,604.06 |
| 750 | €7.11197 | €5,333.98 |
| Unit Price without VAT: | €11.43000 |
|---|---|
| Unit Price with VAT: | €14.34465 |

