
THS4531IDGKR | |
|---|---|
DigiKey Part Number | 296-30342-2-ND - Tape & Reel (TR) 296-30342-1-ND - Cut Tape (CT) 296-30342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4531IDGKR |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4531IDGKR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 390V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 27 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 36 MHz | Base Product Number |
Current - Input Bias 160 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4531IDGK | Texas Instruments | 2 963 | 296-30313-5-ND | €3.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.84000 | €2.84 |
| 10 | €2.13300 | €21.33 |
| 25 | €1.95560 | €48.89 |
| 100 | €1.76060 | €176.06 |
| 250 | €1.66756 | €416.89 |
| 500 | €1.64494 | €822.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.51669 | €3,791.73 |
| 5 000 | €1.48734 | €7,436.70 |
| Unit Price without VAT: | €2.84000 |
|---|---|
| Unit Price with VAT: | €3.56420 |











