Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G125DRYR

DigiKey Part Number
296-21816-2-ND - Tape & Reel (TR)
296-21816-1-ND - Cut Tape (CT)
296-21816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G125DRYR
Description
IC BUFF 1.65V 6-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G125DRYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-UFDFN
Number of Elements
1
Supplier Device Package
6-SON (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 994
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.17000€1.70
25€0.15080€3.77
100€0.12980€12.98
250€0.11964€29.91
500€0.11350€56.75
1 000€0.10846€108.46
2 500€0.10663€266.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.09993€499.65
10 000€0.09729€972.90
15 000€0.09597€1,439.55
25 000€0.09451€2,362.75
35 000€0.09365€3,277.75
50 000€0.09283€4,641.50
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.31375

Other Suppliers on DigiKey

938 767In Stock
Ships from Rochester Electronics, LLC