Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS04NSR

DigiKey Part Number
296-3621-2-ND - Tape & Reel (TR)
296-3621-1-ND - Cut Tape (CT)
296-3621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS04NSR
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS04NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
400µA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
15ns @ 5V, 15pF
Part Status
Active
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SO
Number of Inputs
1
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 926
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.75000€0.75
10€0.53300€5.33
25€0.48040€12.01
100€0.42200€42.20
250€0.39424€98.56
500€0.37750€188.75
1 000€0.37580€375.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.35238€704.76
4 000€0.34304€1,372.16
6 000€0.33837€2,030.22
10 000€0.33319€3,331.90
14 000€0.33016€4,622.24
20 000€0.32725€6,545.00
Manufacturers Standard Package
Unit Price without VAT:€0.75000
Unit Price with VAT:€0.94125