
SN74AUP2G08YFPR | |
|---|---|
DigiKey Part Number | 296-23530-2-ND - Tape & Reel (TR) 296-23530-1-ND - Cut Tape (CT) 296-23530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G08YFPR |
Description | IC GATE AND 2CH 2-INP 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G08YFPR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.7ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-DSBGA |
Number of Inputs 2 | Package / Case 8-XFBGA, DSBGA |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.50000 | €5.00 |
| 25 | €0.44960 | €11.24 |
| 100 | €0.39440 | €39.44 |
| 250 | €0.36824 | €92.06 |
| 500 | €0.35244 | €176.22 |
| 1 000 | €0.34979 | €349.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.32334 | €970.02 |
| 6 000 | €0.31548 | €1,892.88 |
| 9 000 | €0.31154 | €2,803.86 |
| 15 000 | €0.30717 | €4,607.55 |
| 21 000 | €0.30462 | €6,397.02 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.87850 |











