
SN74ACT08PWR | |
|---|---|
DigiKey Part Number | 296-4355-2-ND - Tape & Reel (TR) 296-4355-1-ND - Cut Tape (CT) 296-4355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT08PWR |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT08PWR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT08MTCX | onsemi | 3 577 | 74ACT08MTCXCT-ND | €0.31000 | Direct |
| MC74ACT08DTR2G | onsemi | 6 818 | MC74ACT08DTR2GOSCT-ND | €0.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.24100 | €2.41 |
| 25 | €0.21400 | €5.35 |
| 100 | €0.18510 | €18.51 |
| 250 | €0.17132 | €42.83 |
| 500 | €0.16302 | €81.51 |
| 1 000 | €0.15619 | €156.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.15057 | €301.14 |
| 4 000 | €0.14594 | €583.76 |
| 6 000 | €0.14362 | €861.72 |
| 10 000 | €0.14105 | €1,410.50 |
| 14 000 | €0.13955 | €1,953.70 |
| 20 000 | €0.13811 | €2,762.20 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |


